Kern AFK 02 Bar Handle, For Use With FS
- RS Stock No.:
- 863-209
- Mfr. Part No.:
- AFK 02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,303.45
(exc. VAT)
PHP10,419.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,303.45 |
*price indicative
- RS Stock No.:
- 863-209
- Mfr. Part No.:
- AFK 02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bar Handle | |
| Product Type | Force Gauge Handle Bar | |
| For Use With | FS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bar Handle | ||
Product Type Force Gauge Handle Bar | ||
For Use With FS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stainless steel handle bar with rubber grip ensures safe handling for precision measurement tasks, combining durability with user comfort in a Compact design.
Stainless steel construction enhances durability and longevity
Rubber grip provides a secure hold for improved safety during use
Compact dimensions of 290x200x31 mm facilitate easy storage and transport
Lightweight design at approximately 0.70 kg ensures effortless handling
Related links
- Kern AFM 12 Adapter, For Use With FS
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AFH 06 Adapter Screw, For Use With FS 2-1KOY2
- Kern AC 02 Adapter Screw, For Use With Fracture Tests
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AE-A06 Adapter, For Use With Test Stands
- Kern AE 08 Adapter Screw, For Use With FH 100
