Kern AFH 06 Adapter Screw, For Use With FS 2-1KOY2
- RS Stock No.:
- 863-206
- Mfr. Part No.:
- AFH 06
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,316.26
(exc. VAT)
PHP5,954.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,316.26 |
*price indicative
- RS Stock No.:
- 863-206
- Mfr. Part No.:
- AFH 06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Force Gauge Pressure Disc | |
| For Use With | FS 2-1KOY2 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Force Gauge Pressure Disc | ||
For Use With FS 2-1KOY2 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern pressure disc is an essential component designed for precise compression tests, featuring a robust aluminium construction and optimal specifications for reliable performance.
Constructed from aluminium for durability and reliability
Thickness of 10 mm enhances performance in compression testing
Designed for tests up to 5 kN to ensure safety and accuracy
Compact dimensions of 110x110x20 mm facilitate easy handling
Related links
- Kern AFH FD Analysis Software, For Use With Measurement of Forces
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AFM 12 Adapter, For Use With FS
- Kern AFM 06 Adapter, For Use With Test Stands
- Kern AFK 02 Bar Handle, For Use With FS
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- Kern AFM 04 Adapter Screw, For Use With CO 5-Y3
