Bernstein AG Antenna - TPE
- RS Stock No.:
- 940-185
- Mfr. Part No.:
- 6079100006
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,677.53
(exc. VAT)
PHP5,238.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,677.53 |
*price indicative
- RS Stock No.:
- 940-185
- Mfr. Part No.:
- 6079100006
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | RA1 | |
| Product Type | Antenna | |
| Housing Material | TPE | |
| Terminal Type | Connector | |
| Width | 10mm | |
| Height | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 142mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series RA1 | ||
Product Type Antenna | ||
Housing Material TPE | ||
Terminal Type Connector | ||
Width 10mm | ||
Height 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 142mm | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Bernstein AG rod antenna is designed for reliable reception in the 900 to 930 MHz frequency range, ensuring efficient communication in diverse applications.
Centre frequency of 916 MHz for optimal performance
Bandwidth of 30 MHz enhances signal clarity
Operating temperature range from -30 °C to +80 °C ensures versatility
SMA connection provides robust and secure integration
Related links
- Bernstein AG Antenna - Thermoplastic
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
