Bernstein AG Antenna - TPE
- RS Stock No.:
- 940-183
- Mfr. Part No.:
- 6079100004
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,435.59
(exc. VAT)
PHP4,967.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,435.59 |
*price indicative
- RS Stock No.:
- 940-183
- Mfr. Part No.:
- 6079100004
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Antenna | |
| Series | RA1 | |
| Housing Material | TPE | |
| Terminal Type | Connector | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 142mm | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Antenna | ||
Series RA1 | ||
Housing Material TPE | ||
Terminal Type Connector | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 142mm | ||
Hazardous Area Certification No | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Bernstein AG rod antenna is designed for effective signal reception in various applications, offering reliable performance within a frequency range of 853 to 883 MHz.
Features a reinforced thermoplastic casing for enhanced durability
Operates at a centre frequency of 868 MHz with a bandwidth of 30 MHz
Delivers a Peak gain of -2.3 dBi, ensuring efficient signal reception
Supports an impedance of 50 Ω for standard compatibility with various systems
Related links
- Bernstein AG Antenna - Thermoplastic
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Latching Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Momentary Foot Switch - 2 NO/1 NC Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
