Schneider Electric Foot Switch Push-On Foot Switch - 4 NO/4 NC Metal 3A Contact Current, 240 V Contact Voltage
- RS Stock No.:
- 879-548
- Mfr. Part No.:
- XPER3110D
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP48,565.31
(exc. VAT)
PHP54,393.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,565.31 |
*price indicative
- RS Stock No.:
- 879-548
- Mfr. Part No.:
- XPER3110D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch | |
| Contact Configuration | 4 NO/4 NC | |
| Series | Harmony XPE | |
| Switch Operation | Push-On | |
| Contact AC Voltage | 240V | |
| Housing Material | Metal | |
| Contact DC Voltage | 250V | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Guard Cover | Yes | |
| Switch Configuration | 2 NO, 4 NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 | |
| Colour | Orange | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch | ||
Contact Configuration 4 NO/4 NC | ||
Series Harmony XPE | ||
Switch Operation Push-On | ||
Contact AC Voltage 240V | ||
Housing Material Metal | ||
Contact DC Voltage 250V | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Guard Cover Yes | ||
Switch Configuration 2 NO, 4 NC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 | ||
Colour Orange | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- MA
The Schneider Electric footswitch designed for effective control in professional environments, featuring a robust dual pedal setup with a metallic finish and an Orange enclosure to ensure visibility and durability during operation.
Constructed from high-quality metal for extended durability
Equipped with four normally closed and four normally open contacts
Utilises screw terminals for easy wiring with a capacity for up to 2.5 mm² cables
Offers a mechanical lifespan of 15 million cycles for reliable performance
Related links
- Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
