Schneider Electric 1 Step Foot Switch - 1 NO/1 NC Plastic 3 A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 346-925
- Mfr. Part No.:
- XPEG110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,027.47
(exc. VAT)
PHP14,590.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,027.47 |
*price indicative
- RS Stock No.:
- 346-925
- Mfr. Part No.:
- XPEG110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Series | XPEG110 | |
| Switch Operation | 1 Step | |
| Contact AC Voltage | 240V ac | |
| Housing Material | Plastic | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Cover | No | |
| Standards/Approvals | IEC 60529, IEC 60947-5-1, IEC 61140 | |
| Housing Colour | Grey | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch | ||
Contact Configuration 1 NO/1 NC | ||
Series XPEG110 | ||
Switch Operation 1 Step | ||
Contact AC Voltage 240V ac | ||
Housing Material Plastic | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Cover No | ||
Standards/Approvals IEC 60529, IEC 60947-5-1, IEC 61140 | ||
Housing Colour Grey | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XPE single foot switch, made of plastic and grey in color, features one step and one contact (1NC+NO). Without a cover, it offers IP66 ingress protection, ensuring reliable operation in harsh industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 2 Step Foot Switch - 1 NO/1 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
