Schneider Electric 2 Step Foot Switch - 1 NO/1 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 340-753
- Mfr. Part No.:
- XPEM810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,283.06
(exc. VAT)
PHP29,437.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,283.06 |
*price indicative
- RS Stock No.:
- 340-753
- Mfr. Part No.:
- XPEM810
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | 1 NO/1 NC | |
| Series | XPEM810 | |
| Product Type | Foot Switch | |
| Switch Operation | 2 Step | |
| Housing Material | Metal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Cover | No | |
| Standards/Approvals | IEC 60947-5-1, IEC 60255-7, IEC 60947-1 | |
| Housing Colour | Blue | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 1 NO/1 NC | ||
Series XPEM810 | ||
Product Type Foot Switch | ||
Switch Operation 2 Step | ||
Housing Material Metal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Cover No | ||
Standards/Approvals IEC 60947-5-1, IEC 60255-7, IEC 60947-1 | ||
Housing Colour Blue | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- MA
The Schneider Electric Single foot switch, designed for durability with an IP66 rating, features a metallic blue finish. Without a cover, it includes 1 NC + 1 NO contact configuration, making it suitable for industrial environments with high ingress protection.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 1 NO/1 NC Plastic 3 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
