Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 654-725
- Mfr. Part No.:
- XPEM111H2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,447.31
(exc. VAT)
PHP18,420.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,447.31 |
*price indicative
- RS Stock No.:
- 654-725
- Mfr. Part No.:
- XPEM111H2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch | |
| Series | Harmony XPE | |
| Contact Configuration | 2 NO/2 NC | |
| Switch Operation | 1 Step | |
| Housing Material | Metal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch | ||
Series Harmony XPE | ||
Contact Configuration 2 NO/2 NC | ||
Switch Operation 1 Step | ||
Housing Material Metal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Colour Blue | ||
- COO (Country of Origin):
- MA
The Schneider Electric Harmony XPE foot switch is a single metallic unit in blue with IP66 protection, without cover or trigger mechanism. It operates with a one-step mechanism and features 2 normally closed and 2 normally open contacts.
Standards is IEC 60947-5-1 VDE 0660-200
Product certifications is FIMKO and CSA
Protective treatment is TC
Ambient air temperature for operation is -25 to 70 °C
Ambient air temperature for storage is -40 to 70 °C
Related links
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
