3M VHB Max VHB Grey Foam Tape, 33mm x 19 mm, 1.1 mm Thick
- RS Stock No.:
- 862-574
- Mfr. Part No.:
- 7100395504
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP8,167.70
(exc. VAT)
PHP9,147.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,167.70 |
*price indicative
- RS Stock No.:
- 862-574
- Mfr. Part No.:
- 7100395504
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 33mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 19mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 33mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 19mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M tape is a double-sided acrylic foam adhesive is designed for permanent bonding of various materials with high shear and tensile strength.
Offers 2 to 3x shear and tensile strength compared to conventional tapes
Bonds on contact with immediate handling strength while using an adhesion promoter
Enables narrower bond lines with less bond area for greater design flexibility
Provides a watertight seal against moisture and dust for long-lasting durability
Ideal for replacing mechanical fasteners and liquid adhesives in many applications
Related links
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick