3M VHB Max VHB Grey Foam Tape, 33mm x 19 mm, 600 μm Thick
- RS Stock No.:
- 862-566
- Mfr. Part No.:
- 7100395430
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP7,636.84
(exc. VAT)
PHP8,553.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,636.84 |
*price indicative
- RS Stock No.:
- 862-566
- Mfr. Part No.:
- 7100395430
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 33mm | |
| Product Type | Foam Tape | |
| Thickness | 600μm | |
| Length | 19mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Foam Density | 850kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 33mm | ||
Product Type Foam Tape | ||
Thickness 600μm | ||
Length 19mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Foam Density 850kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for bonding materials such as metals and plastics. Its exceptional strength and durability ensure reliable adhesion in various applications.
Offers 2 to 3x shear and tensile strength compared to existing tapes
Bonds on contact, providing immediate handling strength
Allows for narrower bond lines, creating design flexibility
Provides a virtually invisible fastening solution
Creates Seals against moisture and dust
Compatible with high and medium surface energy materials
Designed for optimal performance in various applications
Related links
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick