3M VHB Max VHB Grey Foam Tape, 33mm x 12 mm, 1.1 mm Thick
- RS Stock No.:
- 862-567
- Mfr. Part No.:
- 7100395432
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP5,675.43
(exc. VAT)
PHP6,356.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,675.43 |
*price indicative
- RS Stock No.:
- 862-567
- Mfr. Part No.:
- 7100395432
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 33mm | |
| Thickness | 1.1mm | |
| Length | 12mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 33mm | ||
Thickness 1.1mm | ||
Length 12mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Foam tape is designed to provide exceptional adhesion for a range of high and medium surface energy materials. Its robust foam construction ensures long-lasting durability in various applications.
Offers 2 to 3 times the shear and tensile strength of existing VHB Tapes
Pressure sensitive adhesive enables immediate handling strength upon contact
Allows design flexibility with narrower bond lines compared to traditional fasteners
Seals against moisture, dust, and debris, enhancing longevity
Supports high performance in demanding environmental conditions
Related links
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick