Wera 05137170001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 938-167
- Mfr. Part No.:
- 05137170001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,304.09
(exc. VAT)
PHP2,580.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,304.09 |
*price indicative
- RS Stock No.:
- 938-167
- Mfr. Part No.:
- 05137170001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Foam Shape | Rectangular | |
| Model Number | 05137170001 | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 392mm | |
| Width | 172mm | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Foam Shape Rectangular | ||
Model Number 05137170001 | ||
Product Type Foam Insert | ||
Colour Grey | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 392mm | ||
Width 172mm | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Durable foam insert chisel driver set is designed to organise tools. Its precise contour cutouts ensure that each tool has its own designated space for efficient storage and easy access.
Water- and oil-repellent, making it low maintenance and easy to clean
Each tool has a secure placement thanks to individual cutouts
Optimally designed for the best possible tool removal from the insert
Protects tools from dirt and impact during storage
Related links
- Wera 5137317001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137328001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137327001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
