Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 938-168
- Mfr. Part No.:
- 05137171001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,304.09
(exc. VAT)
PHP2,580.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,304.09 |
*price indicative
- RS Stock No.:
- 938-168
- Mfr. Part No.:
- 05137171001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Foam Shape | Rectangular | |
| Model Number | 05137171001 | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Width | 172mm | |
| Length | 392mm | |
| Height | 30mm | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Foam Shape Rectangular | ||
Model Number 05137171001 | ||
Product Type Foam Insert | ||
Colour Grey | ||
Standards/Approvals No | ||
Width 172mm | ||
Length 392mm | ||
Height 30mm | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert chisel driver set provides a Durable storage solution for tools. It is designed specifically to ensure a neat and efficient organisation without tools included.
Durable foam insert allows for secure tool placement with precise contour cutouts
Two-coloured design enables quick identification of missing tools
Water- and oil-repellent properties ensure low maintenance and easy cleaning
Optimised fit facilitates effortless tool extraction from the insert
Protects tools from dirt and impact during storage
Related links
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137317001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137328001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137170001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
