Wera 05137327001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 938-169
- Mfr. Part No.:
- 05137327001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,304.09
(exc. VAT)
PHP2,580.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,304.09 |
*price indicative
- RS Stock No.:
- 938-169
- Mfr. Part No.:
- 05137327001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Foam Shape | Rectangular | |
| Model Number | 05137327001 | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 392mm | |
| Width | 172mm | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Foam Shape Rectangular | ||
Model Number 05137327001 | ||
Product Type Foam Insert | ||
Colour Grey | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 392mm | ||
Width 172mm | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert screwdriver set provides an optimum fit for the best possible removal of the tools. It offers protection of the tool from dirt and impact, while being water- and oil-repellent, low maintenance, and easy to clean.
Durable foam insert protects tools from dirt and impact
Two-coloured design enables quick identification of missing tools
Water- and oil-repellent, making it low maintenance and easy to clean
Precision contour cutouts keep tools securely in place while allowing easy removal
Related links
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137317001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137328001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137170001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
