Sylvania 4 W Lamp, 604 mm, 370 nm, Tubular
- RS Stock No.:
- 858-117
- Mfr. Part No.:
- 1685
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,967.02
(exc. VAT)
PHP5,563.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,967.02 |
*price indicative
- RS Stock No.:
- 858-117
- Mfr. Part No.:
- 1685
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 4W | |
| Lamp Type | LED | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 604mm | |
| Number of Lamps | 1 | |
| Diameter | 28mm | |
| Peak Wavelength | 370nm | |
| Lamp Supplied | Yes | |
| Lifespan | 20000h | |
| Depth | 28mm | |
| Width | 28mm | |
| Standards/Approvals | UKCA | |
| Series | T8 LED | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 4W | ||
Lamp Type LED | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 604mm | ||
Number of Lamps 1 | ||
Diameter 28mm | ||
Peak Wavelength 370nm | ||
Lamp Supplied Yes | ||
Lifespan 20000h | ||
Depth 28mm | ||
Width 28mm | ||
Standards/Approvals UKCA | ||
Series T8 LED | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED UV-A tube provides an effective solution for flykilling applications, delivering energy-efficient performance through easy and safe installation without the need for rewiring.
Easy and safe replacement for fluorescent tubes with no rewiring required
LED upgrade for installations with CCG/magnetic fluorescent ballast using a supplied LED replacement starter
Approx. 75% energy saving when compared to traditional fluorescent lighting
Optimised UV spectrum maximises insect attraction with Peak emission at 370nm
Acid etched glass ensures optimal beam distribution without blocking UV
Related links
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 6.5 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
