Sylvania 4 W Lamp, 604 mm, 370 nm, Tubular

N

This image is representative of the product range

Subtotal (1 box of 25 units)*

PHP118,256.91

(exc. VAT)

PHP132,447.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP118,256.91PHP4,730.276

*price indicative

RS Stock No.:
858-116
Mfr. Part No.:
1685
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

4W

Lamp Base/Socket

G13

Lamp Type

LED

Lamp Shape

Tubular

Shatterproof

No

Housing Material

Glass

Length

604mm

Diameter

28mm

Number of Lamps

1

Peak Wavelength

370nm

Lamp Supplied

Yes

Lifespan

20000h

Depth

28mm

Standards/Approvals

UKCA

Width

28mm

Voltage

240V

Series

T8 LED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED UV-A tube provides an effective solution for flykilling applications, delivering energy-efficient performance through easy and safe installation without the need for rewiring.

Easy and safe replacement for fluorescent tubes with no rewiring required

LED upgrade for installations with CCG/magnetic fluorescent ballast using a supplied LED replacement starter

Approx. 75% energy saving when compared to traditional fluorescent lighting

Optimised UV spectrum maximises insect attraction with Peak emission at 370nm

Acid etched glass ensures optimal beam distribution without blocking UV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy