WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- RS Stock No.:
- 858-879
- Mfr. Part No.:
- 14705040
- Manufacturer:
- WIKA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,919.88
(exc. VAT)
PHP24,550.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,919.88 |
*price indicative
- RS Stock No.:
- 858-879
- Mfr. Part No.:
- 14705040
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Media Monitored | Air, Gas | |
| Product Type | Flow Sensor | |
| Device Type | Sensor | |
| Housing Material | Polycarbonate | |
| Connection Type | Process | |
| Maximum Pressure | 0.01bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 1470 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Media Monitored Air, Gas | ||
Product Type Flow Sensor | ||
Device Type Sensor | ||
Housing Material Polycarbonate | ||
Connection Type Process | ||
Maximum Pressure 0.01bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series 1470 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The WIKA dp-flow sensor offers precise measurement of differential pressure within the operating range of -2500 Pa to 2500 Pa, making it essential for various industrial applications.
Operating range: -2500 Pa to 2500 Pa
Signal output configuration: 4...20 mA, 3-wire
Digital display: includes a Visual interface
Standard insert sheet available with customer logo
Related links
- WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- Sensirion Flow Sensor for Air -400 sccm Min, 400 sccm Max
