Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- RS Stock No.:
- 785-744
- Mfr. Part No.:
- D6F 0188M
- Manufacturer:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-744
- Mfr. Part No.:
- D6F 0188M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Housing Material | PPS | |
| Maximum Flow Rate | 1.0L/min | |
| Connection Type | Cable | |
| Maximum Pressure | 100kPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | D6F Series | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Housing Material PPS | ||
Maximum Flow Rate 1.0L/min | ||
Connection Type Cable | ||
Maximum Pressure 100kPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Series D6F Series | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- JP
The Omron leading-edge flow sensor excels at precision mass flow measurement, accurately detecting minute Air velocities while remaining unaffected by changes in temperature and pressure, Ideal for diverse applications including HVAC and combustion control.
High accuracy of ±3% FS ensures precise measurement
Robust design allows operation in a wide temperature range of −10 to 60°C
Built-in dust segregation system enhances reliability by protecting the sensor
Low power consumption due to efficient thermal sensing technology
Related links
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 1L/min Max
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 3L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max
- Omron D6F Series 50L/min 0.25 in Pipe 26.4V dc
- Omron D6F Series 3L/min, Analogue Output 26.4V dc
- Aratas D6F Series Air Flow Sensor for Air 1L/min Max
