Omron D6F Series Series Flow Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max
- RS Stock No.:
- 785-743
- Mfr. Part No.:
- D6F 0186D
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 tray of 10 units)*
PHP31,274.51
(exc. VAT)
PHP35,027.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 19, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP31,274.51 | PHP3,127.451 |
*price indicative
- RS Stock No.:
- 785-743
- Mfr. Part No.:
- D6F 0186D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | PPS | |
| Connection Type | Cable | |
| Maximum Pressure | 100kPa | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | D6F Series | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material PPS | ||
Connection Type Cable | ||
Maximum Pressure 100kPa | ||
Minimum Media Temperature -10°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Series D6F Series | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- PH
The Omron Advanced flow sensor is designed for high-accuracy mass flow measurement. This sensor effectively measures various gas flows, ensuring reliable performance in diverse applications.
High accuracy of ±3% FS allows for precise flow measurement
Mass flow measurement is independent of temperature and pressure variations
Compact design enables flexible installation in various environments
Standard output voltage range from 1 to 5 VDC facilitates easy integration
Durable construction ensures protection against dust and mechanical stresses
Related links
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- SMC PF2M710 Series Digital Flow Sensor Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 1L/min Max
- Omron D6F Series Air Flow Sensor for Air 3L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
