Karcher Squeegee BD 35/15C Classic BP
- RS Stock No.:
- 719-022
- Mfr. Part No.:
- 4.037-118.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP11,313.78
(exc. VAT)
PHP12,671.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,313.78 |
*price indicative
- RS Stock No.:
- 719-022
- Mfr. Part No.:
- 4.037-118.0
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Squeegee | |
| For Use With | BD 35/15C Classic BP | |
| Accessory Type | Cutting Support | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Squeegee | ||
For Use With BD 35/15C Classic BP | ||
Accessory Type Cutting Support | ||
- COO (Country of Origin):
- LT
The Karcher Slotted Squeegee blades are MADE from wear-resistant, long-lasting polyurethane, offering excellent durability and performance in environments where oil resistance is required. They ensure efficient suction and cleaning on a variety of surfaces.
Oil resistant
690 mm length
Related links
- Karcher Squeegee BR 35/12 C Bp Pack Li
- Karcher Squeegee, For Use With BR 85/100 W Classic Bp Pack 285Ah
- Karcher Squeegee, For Use With BD 43/35 C Classic Ep
- Karcher Mounting Kit BD 50 /50 C BP Classic
- Karcher Red Squeegee for Suction
- Karcher Transparent Squeegee for Suction
- Karcher Squeegee, For Use With B85
- Karcher Squeegee, For Use With BR 30/4 C EP
