Karcher Squeegee BR 35/12 C Bp Pack Li

Subtotal (1 unit)*

PHP4,122.56

(exc. VAT)

PHP4,617.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,122.56

*price indicative

RS Stock No.:
719-010
Mfr. Part No.:
4.037-127.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Squeegee

For Use With

BR 35/12 C Bp Pack Li

Accessory Type

Cleaner

COO (Country of Origin):
LT
The Karcher Linatex Squeegee blades are designed for structured floors, offering excellent adaptability to various floor coverings. Made from tear-proof Linatex material, they provide superior wiping and suction results, ensuring efficient cleaning performance.

450 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy