LEDVANCE 4099854 Floodlight, 69 W Black, 10000 lm, IP66, 240V

N

Subtotal (1 unit)*

PHP30,678.97

(exc. VAT)

PHP34,360.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,678.97

*price indicative

RS Stock No.:
895-954
Mfr. Part No.:
4099854306167
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

69W

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Surface

Colour

Black

Luminous Flux

10000lm

Colour Temperature

4000K

Lifespan

100000h

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9017

Maximum Operating Temperature

50°C

Series

4099854

Standards/Approvals

UKCA

Width

52mm

Depth

236mm

Height

236mm

Sub Type

Light

Lamp Type

Halogen

Hazardous Area Certification

No

Lamp Supplied

Yes

Beam Angle

100°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The LEDVANCE floodlight offers efficient illumination with a robust design, specifically engineered for outdoor applications. Its versatility makes it an Ideal choice for replacing traditional halogen floodlights in various commercial and public environments.

Offers high luminous efficacy of up to 150 lm/W

Integrated LED driver ensures reliable operation with low total harmonic distortion

Meets IP66 protection standards, suitable for outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy