LEDVANCE 4099854 Floodlight, 69 W Black, 9150 lm, IP66, 240V
- RS Stock No.:
- 895-952
- Mfr. Part No.:
- 4099854306082
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP30,678.97
(exc. VAT)
PHP34,360.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,678.97 |
*price indicative
- RS Stock No.:
- 895-952
- Mfr. Part No.:
- 4099854306082
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 69W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Luminous Flux | 9150lm | |
| Mount Type | Surface | |
| Colour Temperature | 3000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Depth | 236mm | |
| Standards/Approvals | UKCA | |
| Height | 236mm | |
| Width | 52mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 69W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Luminous Flux 9150lm | ||
Mount Type Surface | ||
Colour Temperature 3000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Depth 236mm | ||
Standards/Approvals UKCA | ||
Height 236mm | ||
Width 52mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers efficient illumination with a robust design, specifically engineered for outdoor applications. Its versatility makes it an Ideal choice for replacing traditional halogen floodlights in various commercial and public environments.
Luminous efficacy of up to 150 lm/W for effective performance
Robust IP66-rated housing ensures resistance against dust and water
Energy savings of up to 90% compared to halogen lamps, promoting eco-friendliness
Related links
- LEDVANCE FL Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE 4099854 Floodlight 10000 lm 240V
- LEDVANCE FL Floodlight 10000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
