LEDVANCE 4099854 Floodlight, 100 W Black, 15000 lm, IP66, 240V
- RS Stock No.:
- 895-854
- Mfr. Part No.:
- 4099854307003
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP72,453.75
(exc. VAT)
PHP81,148.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,453.75 |
*price indicative
- RS Stock No.:
- 895-854
- Mfr. Part No.:
- 4099854307003
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 100W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Luminous Flux | 15000lm | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Width | 55mm | |
| Depth | 266mm | |
| Height | 343mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 100W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Luminous Flux 15000lm | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Width 55mm | ||
Depth 266mm | ||
Height 343mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE Floodlight is a lighting solution which designed for outdoor environments, providing excellent illumination with integrated photocell functionality to optimise energy efficiency and adaptability to daylight conditions.
Automatically switches on and off based on daylight availability
High luminous efficacy of up to 150 lm/W ensures bright, uniform lighting
Built-in breather membrane optimises Air exchange while maintaining IP66 protection
Related links
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE FL Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
