LEDVANCE 4099854 Floodlight, 100 W White, 15000 lm, IP66, 240V
- RS Stock No.:
- 895-961
- Mfr. Part No.:
- 4099854306303
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71,483.76
(exc. VAT)
PHP80,061.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,483.76 |
*price indicative
- RS Stock No.:
- 895-961
- Mfr. Part No.:
- 4099854306303
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | White | |
| Luminous Flux | 15000lm | |
| Colour Temperature | 4000K | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Depth | 266mm | |
| Width | 55mm | |
| Height | 343mm | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour White | ||
Luminous Flux 15000lm | ||
Colour Temperature 4000K | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Depth 266mm | ||
Width 55mm | ||
Height 343mm | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers efficient illumination with versatility in various environments, designed specifically for outdoor use. Its robust construction and Advanced features ensure optimal lighting performance and durability.
Nominal wattage options of 100 W and 83 W allow for flexible energy management
High luminous efficacy of 150 lm/W delivers bright and efficient lighting
IP66 protection rating ensures resistance to dust and water ingress
Related links
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
