Texas Instruments SN74LV175AD Quad D Type Flip Flop IC, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2726P
Mfr. Part No.:
SN74LV175AD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LV

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

23.3 ns @ 2.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy