onsemi NL17SZ74USG 1 Flip Flop NL, CMOS, 8-Pin US8

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP592.85

(exc. VAT)

PHP664.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP11.857PHP592.85-
500 - 2450PHP10.431PHP521.5512%
2500 - 4950PHP9.361PHP468.0521%
5000 +PHP8.069PHP403.4531%

*price indicative

Packaging Options:
RS Stock No.:
838-661
Mfr. Part No.:
NL17SZ74USG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop

Logic Family

NL

Input Type

CMOS

Output Type

CMOS

Clock Frequency

250MHz

Mount Type

Surface Mount

Minimum Supply Voltage

1.65V

Package Type

US8

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Trigger Type

Rising Edge

Maximum Propagation Delay Time @ CL

5.5ns

Flip-Flop Type

Type D

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

NL17SZ

Width

1.6mm

Height

600μm

Length

1.6mm

Automotive Standard

No

COO (Country of Origin):
TH
The onsemi single D-type flip-flop logic integrated circuit offers comprehensive D Flip Flop functionality, facilitating signal processing in electronics. Its robust design supports diverse operational scenarios across various voltage ranges.

Operates at voltages from 1.65 V to 5.5 V, ensuring versatility in application

Input/outputs are overvoltage tolerant up to 5.5 V for reliable performance

Maximum clock frequency up to 250 MHz for high-speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy