Nexperia 74AUP1G74DC,125 1 Flip Flop AUP, CMOS, Push Pull, 8-Pin VSSOP-8
- RS Stock No.:
- 625-406
- Mfr. Part No.:
- 74AUP1G74DC,125
- Manufacturer:
- Nexperia
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP25.28
(exc. VAT)
PHP28.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4,143 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP25.28 | - |
| 25 + | PHP23.88 | 5% |
*price indicative
- RS Stock No.:
- 625-406
- Mfr. Part No.:
- 74AUP1G74DC,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Flip Flop | |
| Logic Family | AUP | |
| Input Type | Single Ended | |
| Output Type | CMOS, Push Pull | |
| Clock Frequency | 619MHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 800mV | |
| Package Type | VSSOP-8 | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Series | 74AUP1G74 | |
| Length | 1mm | |
| Standards/Approvals | JS-002, JESD8-11, JESD8-5, JESD8-7, JESD8C, ESD:ANSI/ESDA/JEDEC JS-001, JEDEC:JESD8-12 | |
| Height | 320μm | |
| Width | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Flip Flop | ||
Logic Family AUP | ||
Input Type Single Ended | ||
Output Type CMOS, Push Pull | ||
Clock Frequency 619MHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Minimum Supply Voltage 800mV | ||
Package Type VSSOP-8 | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Series 74AUP1G74 | ||
Length 1mm | ||
Standards/Approvals JS-002, JESD8-11, JESD8-5, JESD8-7, JESD8C, ESD:ANSI/ESDA/JEDEC JS-001, JEDEC:JESD8-12 | ||
Height 320μm | ||
Width 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 74LVC1G74DC 8-Pin VSSOP
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Texas Instruments 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments SN74AUP1G74DCUR 1 Flip Flop IC AUP, 8-Pin VSSOP
- Nexperia 74LVC1G79GW CMOS, 5-Pin TSSOP
- Nexperia 74LVC1G74DP 8-Pin TSSOP
- Nexperia 74LVC1G80GW TTL, 5-Pin TSSOP
- Nexperia 74LVC1G175GW Single Ended, 6-Pin SC-88
