Delkin Devices NAND 1 TB SATA III Driver Module, ME1TFTVM5-3N000-2
- RS Stock No.:
- 763-289
- Mfr. Part No.:
- ME1TFTVM5-3N000-2
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-289
- Mfr. Part No.:
- ME1TFTVM5-3N000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 1TB | |
| Product Type | Driver Module | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | Utility+ mSATA SSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 1TB | ||
Product Type Driver Module | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals RoHS Compliant | ||
Series Utility+ mSATA SSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility+ mSATA is a high-performance solid-state drive designed to enhance data storage and transfer efficiency in various applications. Ranging from 128GB to 1TB in capacity, this drive leverages SATA Revision 3.1 technology to deliver impressive read speeds of up to 550 MB/s and write speeds of up to 510 MB/s. With Advanced features like TRIM support and SMART monitoring, it ensures sustained performance and reliability. This SSD is built to operate under rigorous environmental conditions, making it an Ideal choice for demanding applications where speed and durability are paramount.
Offers capacity options from 128GB to 1TB to meet diverse storage needs
Delivers read speeds of up to 550 MB/s for quick data access
Provides write speeds of up to 510 MB/s, enhancing workflow efficiency
Utilises Advanced Wear Leveling algorithms to prolong NAND flash lifespan
Includes error correction code (ECC) for improved data integrity
Maintains low power consumption with Active mode under 1,750 mW
Supports Device Sleep (DEVSLP) mode for optimal energy efficiency
Features RoHS compliance, ensuring eco-friendly manufacturing
Designed to operate within a temperature range of -40°C to 85°C for versatility in various environments
Incorporates bad Block management to enhance reliability and data safety
Related links
- Delkin Devices NAND 1 TB SATA III Driver Module, MB1TFTWM5-42000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
