Delkin Devices NAND 1 TB SATA III Driver Module, MB1TFTWM5-42000-2
- RS Stock No.:
- 763-239
- Mfr. Part No.:
- MB1TFTWM5-42000-2
- Manufacturer:
- Delkin Devices
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-239
- Mfr. Part No.:
- MB1TFTWM5-42000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 1TB | |
| Product Type | Driver Module | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.8mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 22mm | |
| Series | M.2 2242 SATA III Industrial SSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 1TB | ||
Product Type Driver Module | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.8mm | ||
Length 42mm | ||
Standards/Approvals RoHS Compliant | ||
Width 22mm | ||
Series M.2 2242 SATA III Industrial SSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2242 Industrial SATA III SSD is designed to enhance the performance and endurance of embedded applications by providing a high-speed and reliable storage solution. It leverages 3D TLC NAND flash technology to achieve impressive sequential read speeds of up to 550 MB/s and write speeds of up to 500 MB/s. This SSD operates over the SATA Revision 3.1 interface, ensuring compatibility with various systems while maintaining excellent power efficiency. The device is engineered for challenging environments, with a wide operational temperature range of -40°C to 85°C, making it suitable for industrial and commercial applications demanding durability and dependability. With a capacity range extending from 128GB to 1TB, it offers flexible storage solutions tailored to diverse data storage needs.
Offers capacities from 128GB to 1TB, catering to various storage requirements
Utilises SATA Revision 3.1 for optimised performance and compatibility
Achieves sequential read speeds of up to 550 MB/s and write speeds up to 500 MB/s
Employs Advanced wear leveling algorithms to enhance NAND flash lifespan and reliability
Features LDPC (Low Density Parity Check) ECC for robust data integrity and error correction
Incorporates TRIM support to maintain impressive read/write performance over time
Equipped with SMART technology for self-monitoring and analysis of drive health
Operates effectively in extreme temperatures ranging from -40°C to 85°C
Low power consumption profiles ensure energy efficiency in embedded applications
RoHS compliant, promoting environmental sustainability
Related links
- Delkin Devices NAND 1 TB SATA III Driver Module, ME1TFTVM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-42000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
