Micron NAND 32 GB EMMC eMMC Device 153-Pin LFBGA, MTFC32GBCAQTC-IT
- RS Stock No.:
- 696-949
- Mfr. Part No.:
- MTFC32GBCAQTC-IT
- Manufacturer:
- Micron
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 696-949
- Mfr. Part No.:
- MTFC32GBCAQTC-IT
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 32GB | |
| Product Type | eMMC Device | |
| Interface Type | EMMC | |
| Package Type | LFBGA | |
| Pin Count | 153 | |
| Organisation | 32G x 8 | |
| Maximum Clock Frequency | 200MHz | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Hs400 Ddr | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Width | 11.5mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Series | eMMC | |
| Supply Current | 120mA | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 32GB | ||
Product Type eMMC Device | ||
Interface Type EMMC | ||
Package Type LFBGA | ||
Pin Count 153 | ||
Organisation 32G x 8 | ||
Maximum Clock Frequency 200MHz | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Hs400 Ddr | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Width 11.5mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Series eMMC | ||
Supply Current 120mA | ||
The Micron High-performance e.MMC storage device designed for embedded applications. It features a storage capacity of 32 GB and is built to deliver reliable performance in industrial environments. This device comes in a Compact 153-ball BGA package and supports Advanced NAND management features.
REACH compliant
RoHS compliant
Related links
- Micron NAND 32 GB EMMC eMMC Device 153-Pin LFBGA, MTFC32GBCAQTC-AAT
- Micron NAND 32 GB EMMC eMMC Device 153-Pin LFBGA, MTFC32GBCAQTC-AIT
- Micron NAND 32 GB EMMC eMMC Device 153-Pin LFBGA, MTFC32GBCAQTC-WT
- Intelligent Memory NAND 32 GB EMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A6A0000
- Alliance Memory NAND 32 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC32G31T3-51BINTR
- Delkin Devices NAND 32 GB SD Memory 153-Pin 153-Ball FBGA, EM32FQYWJ-BA000-2
- Alliance Memory NAND 64 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC64G31T5-51BINTR
- Alliance Memory NAND 128 GB EMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC128G32T5-51BINTR
