Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-2196
- Mfr. Part No.:
- DEF040
- Manufacturer:
- PVS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PVS | |
| Product Type | First Aid Cabinet | |
| Select all | ||
|---|---|---|
Brand PVS | ||
Product Type First Aid Cabinet | ||
- COO (Country of Origin):
- IT
The PVS first aid has metal cabinet to contain a mobile emergency defibrillator. Enamelling with polyester powder for external RAL9010 cooked at 180° one door with transparent inspection window, with an easy zinc-coated S/S sealed lock, anti dust roof, back hanging wall holes.
Size 425 x 425 x 180 mm
Empty weight is 6 kg
Related links
- PVS First Aid Cabinet
- Durable FIRST AID BOX M First Aid Cabinet 280 mm x 302 mm x 118 mm
- Durable FIRST AID BOX L EMPTY First Aid Cabinet 400 mm x 302mm x 118 mm
- Safety First Aid Group
- RS PRO Polypropylene White H200 mm W400mm
- Brady Polyester Green H200 mm W200mm
- RS PRO Polyester White, Green Tamperproof First Aid Inspection Labels W25mm
- First Aid Cabinets & Brackets
