RS PRO Safety Box First Aid Cabinet 700 mm x 320mm x 255 mm
- RS Stock No.:
- 885-315
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP15,221.93
(exc. VAT)
PHP17,048.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,221.93 |
*price indicative
- RS Stock No.:
- 885-315
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 320mm | |
| Product Type | First Aid Cabinet | |
| Height | 700mm | |
| Depth | 255mm | |
| Series | Safety Box | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 320mm | ||
Product Type First Aid Cabinet | ||
Height 700mm | ||
Depth 255mm | ||
Series Safety Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Tall Polyethylene Safety Box
The RS PRO Tall Polyethylene Safety Box is designed to provide secure storage for various safety equipment and materials. Its robust polyethylene construction ensures durability and resistance to harsh environmental conditions, making it Ideal for industrial settings. The safety box is lightweight yet sturdy, offering a reliable solution for safeguarding essential items.
Features and Benefits
Polyethylene Construction: Offers excellent durability and resistance to chemicals and weather conditions.
Tall Design: Provides ample storage space for larger safety equipment.
Lightweight: Easy to transport and reposition as needed.
Secure Closure: Ensures contents are protected from dust and moisture.
Versatile Colour Options: Available in black and green to suit different environments.
Tall Design: Provides ample storage space for larger safety equipment.
Lightweight: Easy to transport and reposition as needed.
Secure Closure: Ensures contents are protected from dust and moisture.
Versatile Colour Options: Available in black and green to suit different environments.
Applications
Industrial safety equipment storage
Construction site safety management
Warehouse safety solutions
Construction site safety management
Warehouse safety solutions
Additional Information
Pack Quantity: 1
Weight: 4 kg
Dimensions: 700 mm height x 320 mm width x 255 mm depth
Weight: 4 kg
Dimensions: 700 mm height x 320 mm width x 255 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Box First Aid Cabinet 720 mm x 585mm x 270 mm
- Durable FIRST AID BOX M First Aid Cabinet 280 mm x 302 mm x 118 mm
- Durable FIRST AID BOX L EMPTY First Aid Cabinet 400 mm x 302mm x 118 mm
- PVS First Aid Cabinet
- RS PRO 9 Cell Black Polypropylene Compartment Box, 50 mm x 320mm x 250 mm
- Never Let Go Backpack with Shoulder Strap 260 mm x 320mm x 580 mm
- UVGERMI Sanitiser Station 180 mm x 320mm x 123 mm
- Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m
