RS PRO Safety Box First Aid Cabinet 720 mm x 585mm x 270 mm
- RS Stock No.:
- 885-316
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP27,097.77
(exc. VAT)
PHP30,349.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,097.77 |
*price indicative
- RS Stock No.:
- 885-316
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 585mm | |
| Product Type | First Aid Cabinet | |
| Height | 720mm | |
| Depth | 270mm | |
| Series | Safety Box | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 585mm | ||
Product Type First Aid Cabinet | ||
Height 720mm | ||
Depth 270mm | ||
Series Safety Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Tall Polyethylene Safety Box
The RS PRO Tall Polyethylene Safety Box is designed to provide secure storage for various safety equipment and materials. Constructed from Durable polyethylene, it offers excellent resistance to impact and environmental factors, ensuring long-lasting protection. Ideal for industrial environments, this safety box helps maintain organisation and safety compliance.
Features and Benefits
Durable Polyethylene Construction: Provides robust protection against impact and harsh environmental conditions.
Tall Design: Accommodates larger items, maximising storage capacity.
Lightweight: Weighs only 8 kg, making it easy to transport and reposition.
Weather Resistant: Suitable for outdoor use, protecting contents from moisture and UV exposure.
Secure Closure: Ensures that contents remain safe and protected from unauthorised access.
Tall Design: Accommodates larger items, maximising storage capacity.
Lightweight: Weighs only 8 kg, making it easy to transport and reposition.
Weather Resistant: Suitable for outdoor use, protecting contents from moisture and UV exposure.
Secure Closure: Ensures that contents remain safe and protected from unauthorised access.
Applications
Industrial facilities
Construction sites
Warehouses
Outdoor events
Construction sites
Warehouses
Outdoor events
Additional Information
Type: Tall
Material: Polyethylene
Colour: Black or Green
Pack Quantity: 1
Dimensions: 720 mm height x 585 mm width x 270 mm depth
Weight: 8 kg
Material: Polyethylene
Colour: Black or Green
Pack Quantity: 1
Dimensions: 720 mm height x 585 mm width x 270 mm depth
Weight: 8 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Box First Aid Cabinet 700 mm x 320mm x 255 mm
- Durable FIRST AID BOX M First Aid Cabinet 280 mm x 302 mm x 118 mm
- Durable FIRST AID BOX L EMPTY First Aid Cabinet 400 mm x 302mm x 118 mm
- PVS First Aid Cabinet
- First Aid Cabinets & Brackets
- Fibox DRS ARCA Series Galvanised Steel Frame Kit 785 mm x 785 mm x 585mm
- ABB AM2 Series Pickled Steel Sheet Joining Kit for Use with IS2 Enclosures For Automation 805 mm x 805 mm x 585mm
- Fibox CAB P Series Polyester Wall Box 735 mm x 535 mm x 270 mm
