Channel Mains Power Supply Powered Fire Alarm Kit
- RS Stock No.:
- 876-929
- Mfr. Part No.:
- N/HARK+
- Manufacturer:
- Channel
N
Subtotal (1 unit)*
PHP13,676.59
(exc. VAT)
PHP15,317.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,676.59 |
*price indicative
- RS Stock No.:
- 876-929
- Mfr. Part No.:
- N/HARK+
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Power Source | Mains Power Supply | |
| Product Type | Fire Alarm Kit | |
| Kit Contents | Push Button | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Power Source Mains Power Supply | ||
Product Type Fire Alarm Kit | ||
Kit Contents Push Button | ||
- COO (Country of Origin):
- CN
The Channel innovative help and response kit designed to meet the BS standard requirement for disabled toilets, providing a reliable emergency alarm solution for those in need of immediate assistance.
Assists in ensuring compliance with the DDA, BS8300, and other care standards
Sounder within the reset unit offers audible reassurance that assistance is on the way
Simple to expand as requirements increase
Includes Braille text on the reset unit for accessibility
Related links
- Channel Mains Power Supply Powered Fire Alarm Kit
- RS PRO 5 Port USB 3.0 USB Hub, Mains Power Supply Powered
- Channel CAST Series Red Fire Alarm Call Point Indoor Resettable, Power Supply-Powered
- Chauvin Arnoux P01295253 Mains Power Supply Cable, For Use With C.A 6240 Microhmmeter
- Casio Battery, Solar Power Supply Powered Desk Calculator
- Casio Battery, Solar Power Supply Powered Desktop Calculator
- Casio MS-100EM Battery, Solar Power Supply Powered Desktop Calculator
- Casio MS-120EM Battery, Solar Power Supply Powered Desktop Calculator
