Channel Mains Power Supply Powered Fire Alarm Kit
- RS Stock No.:
- 876-928
- Mfr. Part No.:
- N/HARK/1
- Manufacturer:
- Channel
N
Subtotal (1 unit)*
PHP6,593.49
(exc. VAT)
PHP7,384.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,593.49 |
*price indicative
- RS Stock No.:
- 876-928
- Mfr. Part No.:
- N/HARK/1
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Power Source | Mains Power Supply | |
| Product Type | Fire Alarm Kit | |
| Kit Contents | Push Button | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Power Source Mains Power Supply | ||
Product Type Fire Alarm Kit | ||
Kit Contents Push Button | ||
- COO (Country of Origin):
- CN
The Channel alarm kit provides a comprehensive solution for disabled persons' safety, facilitating emergency assistance in toilets by alerting staff or caregivers swiftly and effectively.
Only three points required for installation on a standard system
Includes Braille text on the reset unit for enhanced accessibility
Equipped with a reassuring sounder in the reset unit to indicate assistance is on the way
Kits come with twin pull cord rings, ensuring compliance with regulations
Easily expandable to meet changing requirements
Related links
- Channel Mains Power Supply Powered Fire Alarm Kit
- RS PRO 5 Port USB 3.0 USB Hub, Mains Power Supply Powered
- Chauvin Arnoux P01295253 Mains Power Supply Cable, For Use With C.A 6240 Microhmmeter
- Channel CAST Series Red Fire Alarm Call Point Indoor Resettable, Power Supply-Powered
- Fire Alarm Kits
- Eaton Red Fire Alarm Call Point Outdoor, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Resettable, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Mains-Powered
