Channel CAST Series Red Fire Alarm Call Point, Manual Operated, Indoor Resettable, Power Supply-Powered
- RS Stock No.:
- 876-918
- Mfr. Part No.:
- CA470
- Manufacturer:
- Channel
N
Subtotal (1 unit)*
PHP4,292.09
(exc. VAT)
PHP4,807.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,292.09 |
*price indicative
- RS Stock No.:
- 876-918
- Mfr. Part No.:
- CA470
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Colour | Red | |
| Product Type | Fire Alarm Call Point | |
| Call Point Type | Fire Alarm Call Point | |
| Indoor/Outdoor | Indoor | |
| Operation Type | Manual | |
| Hazardous Area Certification | No | |
| Power Source | Power Supply | |
| Resettable | Yes | |
| Element Material | Polycarbonate | |
| IP Rating | IP42 | |
| Box Material | ABS | |
| Depth | 62mm | |
| Height | 88mm | |
| Standards/Approvals | CE | |
| Width | 87mm | |
| Series | CAST | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Colour Red | ||
Product Type Fire Alarm Call Point | ||
Call Point Type Fire Alarm Call Point | ||
Indoor/Outdoor Indoor | ||
Operation Type Manual | ||
Hazardous Area Certification No | ||
Power Source Power Supply | ||
Resettable Yes | ||
Element Material Polycarbonate | ||
IP Rating IP42 | ||
Box Material ABS | ||
Depth 62mm | ||
Height 88mm | ||
Standards/Approvals CE | ||
Width 87mm | ||
Series CAST | ||
- COO (Country of Origin):
- GB
The Channel high-quality manual call point designed for use with Advanced fire alarm systems, providing a reliable means for activating alarms in emergencies through its intuitive design and robust build.
LPCB certified to EN54 Parts 11 & 17, ensuring compliance with safety standards
Smooth-action resettable element mimics the feel of breaking glass for user familiarity
Red LED alarm ring illuminates upon activation for clear Visual indication
Photo luminescent window remains visible for up to 5 minutes in darkness
Related links
- Legrand Red Fire Alarm Call Point Indoor & Outdoor Resettable
- Eaton Green Break Glass Call Point Indoor Resettable, Mains-Powered
- Eaton Red Break Glass Call Point Indoor Resettable
- Moflash CP135 Series Red Break Glass Call Point Indoor & Outdoor Resettable, Mains-Powered
- Hoyles K1000 Series Red Fire Alarm Call Point Indoor Battery-Powered
- Hoyles K1000 Series Green Fire Alarm Call Point Indoor Battery-Powered
- Legrand Fire Alarm Call Point, Indoor Resettable
- RS PRO Green Emergency Exit Unlocking Box Indoor Mains-Powered
