Channel Detector Detector Base for Use with Alarmsense Detectors

N

Subtotal (1 unit)*

PHP595.64

(exc. VAT)

PHP667.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP595.64

*price indicative

RS Stock No.:
876-934
Mfr. Part No.:
F/BASE/AS
Manufacturer:
Channel
Find similar products by selecting one or more attributes.
Select all

Brand

Channel

Product Type

Detector

Sub Type

Detector Base

For Use With

Alarmsense Detectors

Standards/Approvals

EN54‑17

The Channel AlarmSense Base designed to facilitate seamless integration within specific fire control systems. Its primary function is to monitor detector presence and signal faults when a detector is removed without authorisation.

Operates within a voltage range of 9 V to 33 V, ensuring compatibility with various systems

Features a quiescent current of less than 3 μA for energy efficiency

Constructed from white flame-retardant polycarbonate housing for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy