SMC 1/4 in NPT FRL, Automatic Drain, 5 μm Filtration Size
- RS Stock No.:
- 631-030
- Mfr. Part No.:
- AC30A-F02D-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,906.38
(exc. VAT)
PHP11,095.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,906.38 |
*price indicative
- RS Stock No.:
- 631-030
- Mfr. Part No.:
- AC30A-F02D-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | FRL | |
| Port Size | 1/4 in NPT | |
| Integrated Pressure Gauge | No | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type FRL | ||
Port Size 1/4 in NPT | ||
Integrated Pressure Gauge No | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
The SMC Air combination unit that integrates filtration, pressure regulation, and lubrication into a single compact assembly. Designed for efficient air preparation, it enhances pneumatic system performance by ensuring clean, stable, and well-lubricated airflow. Its user-friendly features and uniform design make it ideal for streamlined installation and maintenance in industrial environments.
Guarantee durability and easy maintenance
Float type auto drain
Without pressure gauge
Related links
- SMC 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL 5 μm Filtration Size
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/4 in NPT Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AF20-N02C-CZ-D
- SMC 3/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
