SMC 3/8 in G Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size
- RS Stock No.:
- 395-435
- Mfr. Part No.:
- AC30A-F03-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,314.16
(exc. VAT)
PHP8,191.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,314.16 |
*price indicative
- RS Stock No.:
- 395-435
- Mfr. Part No.:
- AC30A-F03-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 3/8 in G | |
| Integrated Pressure Gauge | No | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC10A | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator Lubricator | ||
Port Size 3/8 in G | ||
Integrated Pressure Gauge No | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC10A | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
The SMC Filter regulator and lubricator unit offers a cost-effective and clean-looking solution for modular air preparation, allowing you to select the best combination of equipment tailored to your needs. Designed for optimum performance, the series provides energy savings and higher flow rates. Its simple assembly and maintenance features help reduce downtime, making it an efficient choice for a variety of applications.
Clean looking and modular design
Improved installation
Compact spacer with bracket reduces total assembly space
Related links
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size, AC30-F03-D
- SMC 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
