SMC 1/4 in G Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size

Subtotal (1 unit)*

PHP5,832.72

(exc. VAT)

PHP6,532.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,832.72

*price indicative

RS Stock No.:
395-433
Mfr. Part No.:
AC20A-F02-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in G

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

2000L/min

Integrated Pressure Gauge

No

Drain Type

Automatic

Connection Thread Standard

G

Series

AC10A

Filtration Size

5μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

COO (Country of Origin):
JP

SMC AC10A Series Filter Regulator Lubricator, 5μm Filtration size, 1/4in G Port size - AC20A-F02-D


This filter regulator lubricator provides combined Air filtration, pressure regulation and lubrication for compressed Air systems used in industrial automation. Designed for inline installation with a G-thread port, it conditions Air to maintain consistent downstream performance while removing particulates and introducing controlled lubrication for pneumatic components.

Features & Benefits


• 5μm filtration removes fine particulates to protect valves and actuators
• 0.05 to 0.85MPa adjustable pressure range for precise control
• Maximum flow rate 2000L/min supports high-throughput systems
• Polycarbonate bowl with 25cm³ oil capacity enables visible reservoir monitoring
• Automatic drain option disposes condensate without manual intervention
• Relieving exhaust mechanism stabilises downstream pressure during venting

Applications


• Suitable for pneumatic actuator supply in assembly lines
• Ideal for machine tool Air preparation and control cabinets
• used with Air-driven valves in electronics manufacturing
• Can be used for general plant compressed Air mains conditioning
• Suitable for servo-pneumatic control circuits in mechanical systems

What ambient and medium temperature limits should I observe?


Operate where Air temperature remains between -5°C and 60°C and avoid conditions that allow freezing.

How does the unit handle excess pressure or safety testing?


The device is rated for a maximum operating pressure of 1.0MPa and a proof pressure of 1.5MPa for pressure withstand checks.

What drain and reservoir capacities are provided for maintenance planning?


The lubricator reservoir holds 25cm³ of oil and the filter drain capacity is 8cm³ to guide service intervals.

How is flow direction determined at installation?


The assembly is intended for left-to-right airflow and should be mounted accordingly to ensure correct function.

What thread and port size should installers prepare for connection?


Use a 1/4 in G threaded port to match the inlet connection standard specified.

Related links