SMC 1/4 in NPT Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge,
- RS Stock No.:
- 631-800
- Mfr. Part No.:
- AC20-N02CG-CZ-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,492.76
(exc. VAT)
PHP11,751.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,492.76 |
*price indicative
- RS Stock No.:
- 631-800
- Mfr. Part No.:
- AC20-N02CG-CZ-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/4 in NPT | |
| Maximum Flow Rate | 1500L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Model Number | AC20-N02CG-CZ-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/4 in NPT | ||
Maximum Flow Rate 1500L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Model Number AC20-N02CG-CZ-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.
Filter regulator and lubricator unit
Clean looking
Modular design
Compact and space saving modular design
Durable construction for industrial applications
Maximum operating pressure is 1.0 Mpa
Related links
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/4 in NPT Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AF20-N02C-CZ-D
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
