EMERSON – ASCO G 1/4 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25 μm Filtration Size Integrated

Subtotal (1 unit)*

PHP34,222.62

(exc. VAT)

PHP38,329.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,222.62

*price indicative

RS Stock No.:
330-956
Mfr. Part No.:
A652A0000003392
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1/4

Product Type

Filter Regulator Lubricator

Integrated Pressure Gauge

Yes

Maximum Flow Rate

10000L/min

Drain Type

Manual, Semi Automatic

Series

652

Filtration Size

25μm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

50°C

Standards/Approvals

Complies to ISO 8573.1:2010, CUTR, ATEX

Pressure Setting Range

0.2 → 10 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Air Preparation Units is an easy-to-install line of pneumatic filters, regulators and lubricators (FRLs) that offer the industry's highest flow rates and widest

temperature ratings.

Semi automatic

Reservoir polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy