EMERSON – ASCO G 1/4 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25 μm Filtration Size Integrated

Subtotal (1 unit)*

PHP23,317.42

(exc. VAT)

PHP26,115.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP23,317.42

*price indicative

RS Stock No.:
330-955
Mfr. Part No.:
A652A0000000001
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1/4

Product Type

Filter Regulator Lubricator

Integrated Pressure Gauge

Yes

Maximum Flow Rate

10000L/min

Drain Type

Manual, Semi Automatic

Series

652

Filtration Size

25μm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

50°C

Standards/Approvals

CUTR, ATEX, Complies to ISO 8573.1:2010

Bowl Material

Polycarbonate

Pressure Setting Range

0.2 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Air Preparation Units is an easy-to-install line of pneumatic filters, regulators and lubricators (FRLs) that offer the industry's highest flow rates and widest

temperature ratings.

Semi automatic

Reservoir polycarbonate

Related links