EMERSON – ASCO G 3/4 FRL Assembly, Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 328-633
- Mfr. Part No.:
- A653A0000000600
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP37,613.81
(exc. VAT)
PHP42,127.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,613.81 |
*price indicative
- RS Stock No.:
- 328-633
- Mfr. Part No.:
- A653A0000000600
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/4 | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 10000L/min | |
| Drain Type | Semi Automatic | |
| Series | 653 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, Complies to ISO 8573.1:2010, CUTR | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/4 | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 10000L/min | ||
Drain Type Semi Automatic | ||
Series 653 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, Complies to ISO 8573.1:2010, CUTR | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.2 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Air Preparation Unit features new manifold endplate flanges, enabling maintenance technicians to easily remove the manifold assembly from service without the need to disconnect the piping. This design streamlines maintenance tasks, reduces downtime, and simplifies the overall servicing process, enhancing the efficiency and longevity of the pneumatic system.
Reservoir polycarbonate
Semi automatic
Related links
- EMERSON – ASCO G 1/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/2 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G1 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/4 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/8 in FRL Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
