EMERSON – ASCO G 1/8 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25 μm Filtration Size Integrated
- RS Stock No.:
- 330-936
- Mfr. Part No.:
- A651A0000000400
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP17,727.93
(exc. VAT)
PHP19,855.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,727.93 |
*price indicative
- RS Stock No.:
- 330-936
- Mfr. Part No.:
- A651A0000000400
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 1/8 | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual, Semi Automatic | |
| Connection Thread Standard | G | |
| Series | 651 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | CUTR, ISO 8573.1:2010, ATEX | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 1/8 | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual, Semi Automatic | ||
Connection Thread Standard G | ||
Series 651 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals CUTR, ISO 8573.1:2010, ATEX | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Air Preparation Units is an easy-to-install line of pneumatic filters, regulators and lubricators (FRLs) that offer the industry's highest flow rates and widest
temperature ratings.
Semi automatic
Reservoir polycarbonate
Related links
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- EMERSON – ASCO G 1/4 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/2 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/8 in FRL Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
