EMERSON – AVENTICS 3/8 in G Filter Regulator Lubricator, Semi Automatic Drain, 5 μm Filtration Size Integrated Pressure
- RS Stock No.:
- 299-328
- Mfr. Part No.:
- R412006307
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP16,028.35
(exc. VAT)
PHP17,951.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP16,028.35 |
*price indicative
- RS Stock No.:
- 299-328
- Mfr. Part No.:
- R412006307
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 2000L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | AS2 | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator Lubricator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 2000L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series AS2 | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Air preparation unit, 2-part, Series AS2-ACD is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 3/4 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 3/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/4 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/8 in FRL Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
