EMERSON – AVENTICS 3/4 in G Filter Regulator Lubricator, Semi Automatic Drain, 5 μm Filtration Size Integrated Pressure
- RS Stock No.:
- 299-161
- Mfr. Part No.:
- R412009298
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP50,943.82
(exc. VAT)
PHP57,057.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,943.82 |
*price indicative
- RS Stock No.:
- 299-161
- Mfr. Part No.:
- R412009298
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 12300L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | AS5 | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 12300L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series AS5 | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Air preparation unit Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 3/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/4 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 3/8 in FRL Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
