EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 315-960
- Mfr. Part No.:
- R412007308
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP26,902.32
(exc. VAT)
PHP30,130.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 2 unit(s) shipping from November 30, 2026
- Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,902.32 |
*price indicative
- RS Stock No.:
- 315-960
- Mfr. Part No.:
- R412007308
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3500L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AS3-ACD | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3500L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AS3-ACD | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Air preparation unit from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- EMERSON – AVENTICS 1 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/4 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/8 in FRL Semi Automatic Drain, 25 μm Filtration Size Integrated Pressure Gauge
