Siemens 8MR6500 Series Filter Fan, IP55, 323 mm, 323 mm x
- RS Stock No.:
- 900-169
- Mfr. Part No.:
- 8MR6500-5GV67
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP7,048.56
(exc. VAT)
PHP7,894.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,048.56 |
*price indicative
- RS Stock No.:
- 900-169
- Mfr. Part No.:
- 8MR6500-5GV67
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Installation Depth | 40mm | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | EAC | |
| IP Rating | IP55 | |
| Configuration | Filter Fan | |
| Series | 8MR6500 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Installation Depth 40mm | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals EAC | ||
IP Rating IP55 | ||
Configuration Filter Fan | ||
Series 8MR6500 | ||
- COO (Country of Origin):
- DE
The Siemens Outlet filter designed for Air-conditioning applications in control cabinets. It features a Compact form factor with a cut-out size of 191 mm x 191 mm, finished in RAL 7035 light grey and protects from dust and splash. By facilitating Air exchange, it helps regulate temperature and extend equipment lifespan.
IP55 protection
Snap on mounting
RoHS and REACH compliant
Related links
- Siemens 8MR6400 Series Filter Fan 323 mm, 323 mm x
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Siemens 8MR6500 Series Filter Fan 204 mm, 204 mm x
- Siemens 8MR6500 Series Filter Fan 250 mm, 250 mm x
- Siemens 8MR6500 Series Filter Fan 148 mm, 148 mm x
- Rittal Blue e+ Series Filter Fan AC 590 m³/h Unimpeded IP56 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan 130 V ac 900 m³/h Unimpeded 323 mm, 323 mm x
